
IDT 7202LA12PDG technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Interface | Parallel |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 7202LA12PDG to view detailed technical specifications.
No datasheet is available for this part.
