
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC Tube/Tray
IDT 7202LA12SO technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 9b |
| Density | 9Kb |
| Lead Free | Contains Lead |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 26 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7202 |
| Thickness | 2.62mm |
| Width | 8.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7202LA12SO to view detailed technical specifications.
No datasheet is available for this part.
