
IDT 7202LA15SOGI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 9Kb |
| Direction | Bidirectional, Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 26 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7202 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.62mm |
| Width | 8.4mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7202LA15SOGI to view detailed technical specifications.
No datasheet is available for this part.
