
The IDT 7202LA20JG is a 9Kb unidirectional surface mount SRAM with a maximum access time of 20ns. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The device is packaged in a PLCC package and is compliant with RoHS regulations. It has a supply current of 80mA and supports asynchronous communication.
IDT 7202LA20JG technical specifications.
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7202LA20JG to view detailed technical specifications.
No datasheet is available for this part.
