The IDT 7202LA25P is a 5V unidirectional bus buffer with an access time of 25ns. It is packaged in a DIP package with a lead plating of tin and lead. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 80mA. The 7202LA25P is not lead-free and is packaged in a rail/tube format with 13 devices per package.
IDT 7202LA25P technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 36.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 3.8mm |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7202LA25P to view detailed technical specifications.
No datasheet is available for this part.