
The IDT 7202LA25SOI is a unidirectional diode available in a SOIC package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The diode is not lead-free and has a moisture sensitivity level of 3. It is available in a tray packaging with 26 units per package.
IDT 7202LA25SOI technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 26 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7202 |
| Thickness | 2.62mm |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7202LA25SOI to view detailed technical specifications.
No datasheet is available for this part.
