The IDT 7203L12J8 is a 12ns access time unidirectional bus device packaged in a 2KX9 LCC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 120mA. The device is not lead-free and is not RoHS compliant. It is available in a tape and reel packaging format.
IDT 7203L12J8 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 2.79mm |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7203L12J8 to view detailed technical specifications.
No datasheet is available for this part.