The IDT 7203L15TPGI is a 2KX9 organization, 18Kb density, unidirectional bus buffer with a maximum access time of 15ns. It operates at a supply voltage of 5V with a maximum current of 120mA. The device is packaged in a PDIP case and is suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT 7203L15TPGI technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 18Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7203 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7203L15TPGI to view detailed technical specifications.
No datasheet is available for this part.