The IDT 7203L20P is a 18Kb SRAM with a 2KX9 organization and a 5V operating supply voltage. It has a maximum supply current of 120mA and a maximum operating temperature of 70°C. The device is packaged in a PDIP package with a length of 36.6mm and a width of 15.2mm. It is not RoHS compliant and contains lead, with a moisture sensitivity level of 1. The device is designed for through-hole mounting and has a thickness of 3.8mm.
IDT 7203L20P technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 18Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 36.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 3.8mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7203L20P to view detailed technical specifications.
No datasheet is available for this part.