The IDT 7204L15J is a unidirectional, asynchronous 36Kb SRAM with a maximum access time of 15ns. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is packaged in a 14mm x 11.4mm x 2.79mm PLCC package and is mounted using surface mount technology. The 7204L15J is not lead-free and is not RoHS compliant.
IDT 7204L15J technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Density | 36Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7204 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7204L15J to view detailed technical specifications.
No datasheet is available for this part.