
The IDT 7204L25JG is a 4Kx9 asynchronous SRAM with an access time of 25ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is mounted on the surface and is compliant with RoHS regulations. It has a supply current of 120mA and a word size of 9 bits.
IDT 7204L25JG technical specifications.
| Access Time-Max | 25ns |
| Package/Case | PLCC |
| Density | 36864b |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7204L25JG to view detailed technical specifications.
No datasheet is available for this part.