The IDT 7204L30LB is a 4Kb SRAM with an access time of 30ns. It is a unidirectional device with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates over a temperature range of -55°C to 125°C and is packaged in a lead-free LCC package. The 7204L30LB is designed for surface mount applications and is not RoHS compliant.
IDT 7204L30LB technical specifications.
| Access Time-Max | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Density | 36Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| Packaging | Bulk |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7204 |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Thickness | 1.78mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7204L30LB to view detailed technical specifications.
No datasheet is available for this part.