
The IDT 7205L20J is a 72Kb bidirectional SRAM with a 9-bit data bus width and a maximum operating frequency of 28.5MHz. It operates within a temperature range of 0°C to 70°C and is available in a PLCC package with dimensions of 14mm x 11.4mm. The device has a maximum supply current of 120mA and a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead in the contact plating. The SRAM is designed for surface mount applications and has a moisture sensitivity level of 1.
IDT 7205L20J technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 72Kb |
| Direction | Bidirectional, Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7205L20J to view detailed technical specifications.
No datasheet is available for this part.