IDT 7205L30LB8 technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7205L30LB8 to view detailed technical specifications.
No datasheet is available for this part.