The IDT 7205L35JG is an 8KX9 unidirectional asynchronous SRAM with a maximum access time of 35ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V, with a maximum supply voltage of 5.5V. The device is packaged in a PLCC and is mounted on the surface. It is compliant with RoHS regulations and has a supply current of 120mA.
IDT 7205L35JG technical specifications.
| Access Time-Max | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 72Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7205L35JG to view detailed technical specifications.
No datasheet is available for this part.