
The IDT 7208L35JG is a unidirectional bus directional IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates within a supply voltage range of 4.5V to 5.5V. The IC is packaged in a PLCC package with tin, matte contact plating. It is compliant with RoHS regulations and does not support FWFT or programmable flags.
IDT 7208L35JG technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 7208L35JG to view detailed technical specifications.
No datasheet is available for this part.