The IDT 7208L35P is a 64Kx9 asynchronous SRAM with an access time of 35ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 120mA. The device is available in a PDIP package and is suitable for operation over a temperature range of 0°C to 70°C. The IDT 7208L35P is not RoHS compliant.
IDT 7208L35P technical specifications.
| Access Time-Max | 35ns |
| Package/Case | PDIP |
| Density | 576Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX9 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7208L35P to view detailed technical specifications.
No datasheet is available for this part.