The IDT 72105L25TP is a 4Kb asynchronous memory in a DIP package, designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The memory is not RoHS compliant due to the presence of lead in the device.
IDT 72105L25TP technical specifications.
| Package/Case | DIP |
| Density | 4Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72105L25TP to view detailed technical specifications.
No datasheet is available for this part.