The IDT 72115L25TP is an 8Kb synchronous SRAM with a 512x16 organization, operating at a frequency of 50MHz and a supply voltage of 5V. It has a maximum supply current of 100mA and is packaged in a PDIP package. The device is rated for operation between -40°C and 85°C and is not RoHS compliant. It has a maximum access time of 25ns and a word size of 16 bits.
IDT 72115L25TP technical specifications.
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X16 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Synchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72115L25TP to view detailed technical specifications.
No datasheet is available for this part.