IDT 72115L50TP technical specifications.
| Package/Case | DIP |
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72115L50TP to view detailed technical specifications.
No datasheet is available for this part.