IDT 72200L10TP technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 2Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Thickness | 3.3mm |
| Weight | 0.147798oz |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72200L10TP to view detailed technical specifications.
No datasheet is available for this part.