The IDT 72201L10PFG is a 2.25Kb synchronous SRAM with a maximum operating frequency of 100MHz and a supply voltage of 5V. It is packaged in a TQFP package and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount and has a moisture sensitivity level of 3. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
IDT 72201L10PFG technical specifications.
| Access Time-Max | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72201 |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72201L10PFG to view detailed technical specifications.
No datasheet is available for this part.