IDT 72201L15JGI technical specifications.
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72201L15JGI to view detailed technical specifications.
No datasheet is available for this part.