The IDT 72201L25PFG is a 2.25Kb synchronous SRAM with an access time of 15ns and a frequency of 40MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a TQFP package and is mounted on a surface mount. It is compliant with RoHS regulations and has a supply current of 35mA.
IDT 72201L25PFG technical specifications.
| Access Time-Max | 15ns |
| Package/Case | TQFP |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72201L25PFG to view detailed technical specifications.
No datasheet is available for this part.