The IDT 72205LB10J8 is a 4.5Kb unidirectional SRAM with an access time of 6.5ns and a maximum frequency of 100MHz. It operates within a temperature range of 0°C to 70°C and is packaged in a PLCC package with a length of 24mm and a width of 24mm. The device is not RoHS compliant and contains lead in its contact plating. It is designed for surface mount applications and has a supply current of 60mA.
IDT 72205LB10J8 technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72205LB10J8 to view detailed technical specifications.
No datasheet is available for this part.