The IDT 72205LB10PFG is a unidirectional diode with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It is designed for surface mount applications and has a thickness of 1.4mm and a width of 14mm. The diode has a maximum frequency of 100MHz and is lead free. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
IDT 72205LB10PFG technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72205LB10PFG to view detailed technical specifications.
No datasheet is available for this part.