The IDT 72205LB15PFI is a 66.7MHz synchronous SRAM with a density of 4.5Kb and an organization of 256X18. It is packaged in a TQFP package with a thickness of 1.4mm and a width of 14mm. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The maximum supply current is 60mA, and the maximum supply voltage is 5.5V. The device is not RoHS compliant and contains lead in the contact plating.
IDT 72205LB15PFI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72205LB15PFI to view detailed technical specifications.
No datasheet is available for this part.