The IDT 72205LB25TFI is a 4.5Kb 256X18 synchronous SRAM with a maximum frequency of 40MHz and an operating supply voltage of 5V. It is packaged in a lead-free LQFP package with a moisture sensitivity level of 3. The device has a maximum supply current of 60mA and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The IDT 72205LB25TFI is not RoHS compliant and contains lead in the contact plating.
IDT 72205LB25TFI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72205LB25TFI to view detailed technical specifications.
No datasheet is available for this part.