
IDT 72210L10TPG technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| Thickness | 3.3mm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72210L10TPG to view detailed technical specifications.
No datasheet is available for this part.
