This 4Kb synchronous SRAM from IDT operates at 5V with a maximum frequency of 66.7MHz. It is packaged in a 14-pin PDIP with a thickness of 3.3mm and a width of 7.62mm. The device has a unidirectional bus and is not lead-free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 72210L15TP technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 4Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72210L15TP to view detailed technical specifications.
No datasheet is available for this part.