IDT 72211L12JGI technical specifications.
| Bus Directional | Unidirectional |
| FWFT Support | No |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 72211L12JGI to view detailed technical specifications.
No datasheet is available for this part.