The IDT 72215LB10JG is a 9Kb synchronous SRAM with a 512X18 organization. It operates at a maximum frequency of 100MHz and has an access time of 6.5ns. The device is powered by a 5V supply voltage and has a maximum supply voltage of 5.5V. It consumes a supply current of 60mA and is RoHS compliant. The IDT 72215LB10JG is available in a surface mount PLCC package and is suitable for operating over a temperature range of 0°C to 70°C.
IDT 72215LB10JG technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | PLCC |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72215LB10JG to view detailed technical specifications.
No datasheet is available for this part.