The IDT 72215LB15JI8 is a 9Kb unidirectional memory device with a maximum operating frequency of 66.7MHz and a supply voltage of 5V. It is packaged in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 60mA. The IDT 72215LB15JI8 is not RoHS compliant and contains lead in its contact plating. It is available in tape and reel packaging.
IDT 72215LB15JI8 technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72215LB15JI8 to view detailed technical specifications.
No datasheet is available for this part.