The IDT 72215LB15PFGI is a 9Kb unidirectional synchronous SRAM with a 512X18 organization. It operates at a maximum frequency of 66.7MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TQFP and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SRAM is RoHS compliant and has a supply current of 60mA.
IDT 72215LB15PFGI technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72215LB15PFGI to view detailed technical specifications.
No datasheet is available for this part.