The IDT 72215LB15PFGI8 is a 5V surface mount connector with a 512X18 organization and a maximum operating temperature of 85°C. It has a unidirectional bus and is lead free. The connector is designed for surface mount applications and has a maximum supply voltage of 5.5V. It is RoHS compliant and has a moisture sensitivity level of 3.
IDT 72215LB15PFGI8 technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72215LB15PFGI8 to view detailed technical specifications.
No datasheet is available for this part.