The IDT 72225LB10TFG is a unidirectional bus switch with a maximum operating frequency of 100MHz and a maximum operating temperature of 70°C. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates within a supply voltage range of 4.5V to 5.5V and is compliant with RoHS regulations. It has a moisture sensitivity level of 3 and is lead free.
IDT 72225LB10TFG technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72225 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72225LB10TFG to view detailed technical specifications.
No datasheet is available for this part.