The IDT 72225LB25PFG is an 18Kb synchronous SRAM with a 1Kx18 organization. It operates at a maximum frequency of 40MHz and a supply voltage of 5V. The device is packaged in a TQFP and is RoHS compliant. The operating temperature range is from 0°C to 70°C. The SRAM has a supply current of 60mA and a word size of 18 bits.
IDT 72225LB25PFG technical specifications.
| Access Time-Max | 15ns |
| Package/Case | TQFP |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72225LB25PFG to view detailed technical specifications.
No datasheet is available for this part.