The IDT 72255LA10PFG8 is a 5V unidirectional bus switch with a maximum operating frequency of 100MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is designed for surface mount applications and has a thickness of 1.4mm and a width of 14mm.
IDT 72255LA10PFG8 technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Matte |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX18 |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72255LA10PFG8 to view detailed technical specifications.
No datasheet is available for this part.