The IDT 72255LA15TFI is a 144Kb synchronous SRAM with a maximum operating frequency of 66.7MHz and a maximum operating temperature of 85°C. It has a unidirectional bus and a surface mount package with a length of 10mm and a width of 10mm. The device is available in a LQFP package and has a thickness of 1.4mm. It operates at a supply voltage of 5V and has a maximum supply current of 80mA. The device is not RoHS compliant and has a moisture sensitivity level of 3.
IDT 72255LA15TFI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX18 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 80mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72255LA15TFI to view detailed technical specifications.
No datasheet is available for this part.