IDT 72265LA20PF9 technical specifications.
| Access Time-Max | 12ns |
| Package/Case | TQFP |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX18 |
| Packaging | Blister |
| Supply Current | 80mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72265LA20PF9 to view detailed technical specifications.
No datasheet is available for this part.