The IDT 723622L15PQF is a 18Kb bidirectional synchronous SRAM with a 36-bit data bus. It operates at a maximum frequency of 66.7MHz and has a maximum supply current of 400mA. The device is packaged in a PQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 723622L15PQF is not RoHS compliant and contains lead.
IDT 723622L15PQF technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 723622L15PQF to view detailed technical specifications.
No datasheet is available for this part.