The IDT 723623L12PF is a 256x36 synchronous SRAM with a density of 9Kb and an operating supply voltage of 5V. It has a maximum frequency of 83MHz and a maximum supply current of 400mA. The device is packaged in a TQFP package and is rated for operation between 0°C and 70°C. It is not RoHS compliant due to the presence of lead in the contact plating.
IDT 723623L12PF technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Bidirectional |
| Frequency | 83MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 723623L12PF to view detailed technical specifications.
No datasheet is available for this part.