IDT 723624L15PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 36b |
| Direction | Bidirectional |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 723624L15 |
| Thickness | 1.4mm |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 723624L15PFG8 to view detailed technical specifications.
No datasheet is available for this part.