
IDT 723631L15PF8 technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X36 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 723631L15PF8 to view detailed technical specifications.
No datasheet is available for this part.
