The IDT 723641L20PQFGI is a 36Kb synchronous SRAM with a 36-bit data bus width and a maximum frequency of 50MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a PQFP package. The device is designed for surface mount applications and has a maximum supply current of 400uA. It is RoHS compliant and supports synchronous operation with a supply voltage of 5V.
IDT 723641L20PQFGI technical specifications.
| Access Time | 13ns |
| Access Time-Max | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 723641L20PQFGI to view detailed technical specifications.
No datasheet is available for this part.