The IDT 723643L15PF9 is a 36Kb bidirectional synchronous SRAM with an access time of 10ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a TQFP and is designed for surface mount applications. It has a maximum supply current of 400mA and a word size of 36 bits.
IDT 723643L15PF9 technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Packaging | Blister |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 723643L15PF9 to view detailed technical specifications.
No datasheet is available for this part.