IDT 723672L15PQF technical specifications.
| Access Time-Max | 10ns |
| Package/Case | PQFP |
| Density | 576Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 723672L15PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.