The IDT 72401L15P is a 64X4 256b asynchronous SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 35mA and a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is mounted through a hole. It is not RoHS compliant and contains lead.
IDT 72401L15P technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 256b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72401L15P to view detailed technical specifications.
No datasheet is available for this part.