IDT 72402L35P technical specifications.
| Package/Case | DIP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 5b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72402L35P to view detailed technical specifications.
No datasheet is available for this part.