The IDT 72413L25P is a 5-bit unidirectional bus buffer packaged in a 26mm long PDIP with a thickness of 3.3mm and a width of 7.62mm. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant and contains lead, making it non-lead-free.
IDT 72413L25P technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 5b |
| Density | 320b |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X5 |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72413 |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 5b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72413L25P to view detailed technical specifications.
No datasheet is available for this part.